Technical Document
Specifications
Brand
PanasonicCapacitance
27nF
Voltage
275V ac
Mounting Type
Radial
Tolerance
±20%
Series
ECQUL
Lead Pitch
12.5mm
Suppression Class
X2
Length
15mm
Depth
5mm
Height
11.5mm
Dimensions
15 x 5 x 11.5mm
Dielectric
Polyester
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
Stock information temporarily unavailable.
AED 219.35
AED 2.194 Each (In a Pack of 100) (ex VAT)
AED 230.32
AED 2.304 Each (In a Pack of 100) (inc. VAT)
100
AED 219.35
AED 2.194 Each (In a Pack of 100) (ex VAT)
AED 230.32
AED 2.304 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
| Quantity | Unit price | Per Pack |
|---|---|---|
| 100 - 400 | AED 2.194 | AED 219.35 |
| 500 - 900 | AED 2.14 | AED 214.00 |
| 1000 - 2400 | AED 2.086 | AED 208.65 |
| 2500 - 4900 | AED 2.086 | AED 208.65 |
| 5000+ | AED 2.033 | AED 203.30 |
Technical Document
Specifications
Brand
PanasonicCapacitance
27nF
Voltage
275V ac
Mounting Type
Radial
Tolerance
±20%
Series
ECQUL
Lead Pitch
12.5mm
Suppression Class
X2
Length
15mm
Depth
5mm
Height
11.5mm
Dimensions
15 x 5 x 11.5mm
Dielectric
Polyester
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14


