Technical Document
Specifications
Brand
PanasonicCapacitance
100nF
Voltage
275 V ac, 310 V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
ECQUA
Automotive Standard
AEC-Q200
Lead Pitch
15mm
Suppression Class
X2
Length
17.5mm
Depth
5mm
Lead Length
4mm
Height
12mm
Dimensions
17.5 x 5 x 12mm
Dielectric
Metallised Polypropylene
Terminal Type
Solder
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Dissipation Factor
<lteq/>0.1%
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 1.25
Each (In a Pack of 25) (ex VAT)
AED 1.312
Each (In a Pack of 25) (inc VAT)
25
AED 1.25
Each (In a Pack of 25) (ex VAT)
AED 1.312
Each (In a Pack of 25) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 1.25 | AED 31.25 |
100 - 225 | AED 1.20 | AED 30.00 |
250 - 475 | AED 1.10 | AED 27.50 |
500 - 1225 | AED 1.00 | AED 25.00 |
1250+ | AED 0.90 | AED 22.50 |
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
PanasonicCapacitance
100nF
Voltage
275 V ac, 310 V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
ECQUA
Automotive Standard
AEC-Q200
Lead Pitch
15mm
Suppression Class
X2
Length
17.5mm
Depth
5mm
Lead Length
4mm
Height
12mm
Dimensions
17.5 x 5 x 12mm
Dielectric
Metallised Polypropylene
Terminal Type
Solder
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Dissipation Factor
<lteq/>0.1%
Country of Origin
China