Technical Document
Specifications
Brand
PanasonicCapacitance
47nF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQV(M)
Lead Pitch
5mm
Length
7.5mm
Depth
3.2mm
Height
6.8mm
Dimensions
3.2 x 6.8 x 7.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
P.O.A.
Each (In a Pack of 50) (ex VAT)
Standard
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
47nF
Voltage
63V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
ECQV(M)
Lead Pitch
5mm
Length
7.5mm
Depth
3.2mm
Height
6.8mm
Dimensions
3.2 x 6.8 x 7.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C


