Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±5%, 180nF, Through Hole

RS Stock No.: 166-8234Brand: PanasonicManufacturers Part No.: ECWF2W184JAQ
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

180nF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWF(A)

Lead Pitch

10mm

Length

13mm

Depth

6.1mm

Height

19.7mm

Dimensions

13 x 6.1 x 19.7mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

Country of Origin

Japan

Product details

Panasonic ECWF(A) Metallised Polypropylene Film Capacitors

Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.

Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type

Applications

These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.15

Each (In a Bag of 500) (ex VAT)

AED 1.208

Each (In a Bag of 500) (inc VAT)

Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±5%, 180nF, Through Hole

AED 1.15

Each (In a Bag of 500) (ex VAT)

AED 1.208

Each (In a Bag of 500) (inc VAT)

Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±5%, 180nF, Through Hole
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

180nF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWF(A)

Lead Pitch

10mm

Length

13mm

Depth

6.1mm

Height

19.7mm

Dimensions

13 x 6.1 x 19.7mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

Country of Origin

Japan

Product details

Panasonic ECWF(A) Metallised Polypropylene Film Capacitors

Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.

Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type

Applications

These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more