Technical Document
Specifications
Brand
PanasonicCapacitance
390nF
Voltage
450V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
ECWF(A)
Lead Pitch
10mm
Length
13mm
Depth
8.1mm
Height
21.7mm
Dimensions
13 x 8.1 x 21.7mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Stock information temporarily unavailable.
Please check again later.
AED 1.35
Each (In a Bag of 500) (ex VAT)
AED 1.418
Each (In a Bag of 500) (inc VAT)
500
AED 1.35
Each (In a Bag of 500) (ex VAT)
AED 1.418
Each (In a Bag of 500) (inc VAT)
500
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
500 - 2000 | AED 1.35 | AED 675.00 |
2500 - 4500 | AED 1.15 | AED 575.00 |
5000+ | AED 1.15 | AED 575.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
390nF
Voltage
450V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
ECWF(A)
Lead Pitch
10mm
Length
13mm
Depth
8.1mm
Height
21.7mm
Dimensions
13 x 8.1 x 21.7mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0