Technical Document
Specifications
Brand
PanasonicCapacitance
1µF
Voltage
630V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
ECWFE
Lead Pitch
27.5mm
Length
31mm
Depth
9mm
Lead Length
4mm
Height
19mm
Dimensions
31 x 9 x 19mm
Dielectric
Polypropylene
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1 % @ 1 kHz
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 2.35
Each (In a Bag of 400) (ex VAT)
AED 2.468
Each (In a Bag of 400) (inc VAT)
400
AED 2.35
Each (In a Bag of 400) (ex VAT)
AED 2.468
Each (In a Bag of 400) (inc VAT)
400
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
400 - 1200 | AED 2.35 | AED 940.00 |
1600+ | AED 2.20 | AED 880.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1µF
Voltage
630V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
ECWFE
Lead Pitch
27.5mm
Length
31mm
Depth
9mm
Lead Length
4mm
Height
19mm
Dimensions
31 x 9 x 19mm
Dielectric
Polypropylene
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1 % @ 1 kHz
Country of Origin
China