Technical Document
Specifications
Brand
PanasonicCapacitance
1.5µF
Voltage
630V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
ECWFE
Lead Pitch
27.5mm
Length
31mm
Lead Length
20mm
Depth
11mm
Height
21mm
Dimensions
31 x 11 x 21mm
Dielectric
Polypropylene
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1 % @ 1 kHz
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 2.40
Each (In a Bag of 200) (ex VAT)
AED 2.52
Each (In a Bag of 200) (inc VAT)
200
AED 2.40
Each (In a Bag of 200) (ex VAT)
AED 2.52
Each (In a Bag of 200) (inc VAT)
200
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
200 - 600 | AED 2.40 | AED 480.00 |
800+ | AED 2.20 | AED 440.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1.5µF
Voltage
630V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
ECWFE
Lead Pitch
27.5mm
Length
31mm
Lead Length
20mm
Depth
11mm
Height
21mm
Dimensions
31 x 11 x 21mm
Dielectric
Polypropylene
Minimum Operating Temperature
-40°C
Dissipation Factor
0.1 % @ 1 kHz
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Country of Origin
China