Technical Document
Specifications
Brand
PanasonicCapacitance
2.7µF
Voltage
800V dc
Mounting Type
Through Hole
Tolerance
5%
Series
ECWFJ
Dielectric
Metallised Polypropylene
Country of Origin
China
Stock information temporarily unavailable.
AED 976.50
AED 4.882 Each (In a Bag of 200) (ex VAT)
AED 1,025.32
AED 5.126 Each (In a Bag of 200) (inc. VAT)
Panasonic ECWFJ Metallised Polypropylene Film Capacitor, 800V dc, 5%, 2.7μF, Through Hole
200
AED 976.50
AED 4.882 Each (In a Bag of 200) (ex VAT)
AED 1,025.32
AED 5.126 Each (In a Bag of 200) (inc. VAT)
Panasonic ECWFJ Metallised Polypropylene Film Capacitor, 800V dc, 5%, 2.7μF, Through Hole
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 200 - 800 | AED 4.882 | AED 976.50 |
| 1000+ | AED 4.725 | AED 945.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2.7µF
Voltage
800V dc
Mounting Type
Through Hole
Tolerance
5%
Series
ECWFJ
Dielectric
Metallised Polypropylene
Country of Origin
China


