Technical Document
Specifications
Brand
PanasonicCapacitance
12µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
950mΩ
Series
FC Radial
Ripple Current
120mA
Leakage Current
3 μA
Country of Origin
Malaysia
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Stock information temporarily unavailable.
Please check again later.
AED 1.10
Each (In a Pack of 5) (ex VAT)
AED 1.155
Each (In a Pack of 5) (inc VAT)
5
AED 1.10
Each (In a Pack of 5) (ex VAT)
AED 1.155
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 1.10 | AED 5.50 |
50 - 245 | AED 0.60 | AED 3.00 |
250 - 495 | AED 0.45 | AED 2.25 |
500 - 995 | AED 0.45 | AED 2.25 |
1000+ | AED 0.45 | AED 2.25 |
Technical Document
Specifications
Brand
PanasonicCapacitance
12µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
950mΩ
Series
FC Radial
Ripple Current
120mA
Leakage Current
3 μA
Country of Origin
Malaysia
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.