Panasonic 3.3F Supercapacitor, AL 2.5V dc, Through Hole

RS Stock No.: 377-417Brand: PanasonicManufacturers Part No.: EECA0EL335
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Capacitance

3.3F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

12.5mm

Height

23mm

Dimensions

12.5 (Dia.) x 23mm

Lead Pitch

5mm

Lifetime

1000h

Series

AL

Tolerance Plus

+80%

Depth

23mm

Terminal Type

Through Hole

Tolerance Minus

-20%

Lead Diameter

0.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Supercapacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 3.3F Supercapacitor, AL 2.5V dc, Through Hole

P.O.A.

Panasonic 3.3F Supercapacitor, AL 2.5V dc, Through Hole

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

3.3F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

12.5mm

Height

23mm

Dimensions

12.5 (Dia.) x 23mm

Lead Pitch

5mm

Lifetime

1000h

Series

AL

Tolerance Plus

+80%

Depth

23mm

Terminal Type

Through Hole

Tolerance Minus

-20%

Lead Diameter

0.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more