Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
5 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
1.5mm
Lifetime
1000h
Automotive Standard
AEC-Q200
Series
S
Polarised
Polar
Leakage Current
6 μA
Tolerance
±20%
Ripple Current
47mArms
Dissipation Factor
0.35%
Stock information temporarily unavailable.
AED 535.00
AED 0.535 Each (On a Reel of 1000) (ex VAT)
AED 561.75
AED 0.562 Each (On a Reel of 1000) (inc. VAT)
1000
AED 535.00
AED 0.535 Each (On a Reel of 1000) (ex VAT)
AED 561.75
AED 0.562 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
| Quantity | Unit price | Per Reel |
|---|---|---|
| 1000 - 2000 | AED 0.535 | AED 535.00 |
| 3000+ | AED 0.482 | AED 481.50 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
5 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
1.5mm
Lifetime
1000h
Automotive Standard
AEC-Q200
Series
S
Polarised
Polar
Leakage Current
6 μA
Tolerance
±20%
Ripple Current
47mArms
Dissipation Factor
0.35%


