Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
3V dc
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Leakage Current
3 μA
Ripple Current
40mA
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 0.90
Each (In a Pack of 50) (ex VAT)
AED 0.945
Each (In a Pack of 50) (inc VAT)
Panasonic 47μF Electrolytic Capacitor 3V dc - EEE0JA470WR
50
AED 0.90
Each (In a Pack of 50) (ex VAT)
AED 0.945
Each (In a Pack of 50) (inc VAT)
Panasonic 47μF Electrolytic Capacitor 3V dc - EEE0JA470WR
Stock information temporarily unavailable.
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 0.90 | AED 45.00 |
250 - 450 | AED 0.50 | AED 25.00 |
500 - 950 | AED 0.40 | AED 20.00 |
1000+ | AED 0.35 | AED 17.50 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
3V dc
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Leakage Current
3 μA
Ripple Current
40mA