Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
5 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Lead Pitch
1.5mm
Tolerance
±20%
Ripple Current
50mArms
Automotive Standard
AEC-Q200
Series
S
Polarised
Polar
Leakage Current
6 μA
Dissipation Factor
0.3%
Stock information temporarily unavailable.
Please check again later.
AED 0.35
Each (On a Reel of 1000) (ex VAT)
AED 0.368
Each (On a Reel of 1000) (inc VAT)
1000
AED 0.35
Each (On a Reel of 1000) (ex VAT)
AED 0.368
Each (On a Reel of 1000) (inc VAT)
1000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
1000 - 2000 | AED 0.35 | AED 350.00 |
3000+ | AED 0.35 | AED 350.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
5 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Lead Pitch
1.5mm
Tolerance
±20%
Ripple Current
50mArms
Automotive Standard
AEC-Q200
Series
S
Polarised
Polar
Leakage Current
6 μA
Dissipation Factor
0.3%