Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Length
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.1mm
Lifetime
1000h
Series
S(V)
Polarised
Polar
Ripple Current
390mArms
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.
Stock information temporarily unavailable.
Please check again later.
AED 1.10
Each (In a Pack of 500) (ex VAT)
AED 1.155
Each (In a Pack of 500) (inc VAT)
500
AED 1.10
Each (In a Pack of 500) (ex VAT)
AED 1.155
Each (In a Pack of 500) (inc VAT)
500
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
500 - 500 | AED 1.10 | AED 550.00 |
1000 - 2000 | AED 1.05 | AED 525.00 |
2500+ | AED 1.00 | AED 500.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Length
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.1mm
Lifetime
1000h
Series
S(V)
Polarised
Polar
Ripple Current
390mArms
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.