Panasonic 4.7μF Electrolytic Capacitor 16V dc, Surface Mount - EEE1CA4R7NR

RS Stock No.: 176-3742Brand: PanasonicManufacturers Part No.: EEE1CA4R7NRDistrelec Article No.: 30107993
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

4.7µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1mm

Lifetime

1000h

Ripple Current

20mArms

Automotive Standard

AEC-Q200

Series

S

Polarised

Polar

Leakage Current

6 μA

Tolerance

±20%

Dissipation Factor

0.32%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 2,033.00

AED 1.016 Each (On a Reel of 2000) (ex VAT)

AED 2,134.65

AED 1.067 Each (On a Reel of 2000) (inc. VAT)

Panasonic 4.7μF Electrolytic Capacitor 16V dc, Surface Mount - EEE1CA4R7NR

AED 2,033.00

AED 1.016 Each (On a Reel of 2000) (ex VAT)

AED 2,134.65

AED 1.067 Each (On a Reel of 2000) (inc. VAT)

Panasonic 4.7μF Electrolytic Capacitor 16V dc, Surface Mount - EEE1CA4R7NR

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
2000 - 4000AED 1.016AED 2,033.00
6000+AED 0.963AED 1,926.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

4.7µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1mm

Lifetime

1000h

Ripple Current

20mArms

Automotive Standard

AEC-Q200

Series

S

Polarised

Polar

Leakage Current

6 μA

Tolerance

±20%

Dissipation Factor

0.32%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more