Panasonic 100μF Electrolytic Capacitor 63V dc, Surface Mount - EEE1JA101P

Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Series
S
Polarised
Polar
Ripple Current
60mArms
Tolerance
±20%
Leakage Current
63 μA
Product details
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.
Stock information temporarily unavailable.
AED 20.33
AED 4.066 Each (In a Pack of 5) (ex VAT)
AED 21.35
AED 4.269 Each (In a Pack of 5) (inc. VAT)
5
AED 20.33
AED 4.066 Each (In a Pack of 5) (ex VAT)
AED 21.35
AED 4.269 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 4.066 | AED 20.33 |
| 25 - 45 | AED 2.836 | AED 14.18 |
| 50 - 245 | AED 2.30 | AED 11.50 |
| 250 - 495 | AED 1.605 | AED 8.02 |
| 500+ | AED 1.498 | AED 7.49 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Series
S
Polarised
Polar
Ripple Current
60mArms
Tolerance
±20%
Leakage Current
63 μA
Product details
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.

