Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
5 x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Series
S
Polarised
Polar
Ripple Current
36mArms
Leakage Current
7.7 μA
Tolerance
±20%
Product details
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.
Stock information temporarily unavailable.
Please check again later.
AED 1.25
Each (In a Pack of 25) (ex VAT)
AED 1.312
Each (In a Pack of 25) (inc VAT)
Standard
25
AED 1.25
Each (In a Pack of 25) (ex VAT)
AED 1.312
Each (In a Pack of 25) (inc VAT)
Standard
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 1.25 | AED 31.25 |
125 - 225 | AED 0.75 | AED 18.75 |
250 - 475 | AED 0.70 | AED 17.50 |
500 - 975 | AED 0.55 | AED 13.75 |
1000+ | AED 0.45 | AED 11.25 |
Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
5 x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
1000h
Series
S
Polarised
Polar
Ripple Current
36mArms
Leakage Current
7.7 μA
Tolerance
±20%
Product details
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.