Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 6.2mm
Height
6.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
1000h
Series
FC SMD
Polarised
Polar
Ripple Current
230mA
Leakage Current
13.8 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods
Stock information temporarily unavailable.
AED 1,230.50
AED 1.23 Each (On a Reel of 1000) (ex VAT)
AED 1,292.02
AED 1.292 Each (On a Reel of 1000) (inc. VAT)
1000
AED 1,230.50
AED 1.23 Each (On a Reel of 1000) (ex VAT)
AED 1,292.02
AED 1.292 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
| Quantity | Unit price | Per Reel |
|---|---|---|
| 1000 - 1000 | AED 1.23 | AED 1,230.50 |
| 2000 - 4000 | AED 1.177 | AED 1,177.00 |
| 5000 - 9000 | AED 1.177 | AED 1,177.00 |
| 10000+ | AED 1.177 | AED 1,177.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 6.2mm
Height
6.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.2mm
Lifetime
1000h
Series
FC SMD
Polarised
Polar
Ripple Current
230mA
Leakage Current
13.8 μA
Tolerance
±20%
Country of Origin
Malaysia
Product details
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods


