Technical Documents
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
1000h
Series
FC SMD
Polarised
Polar
Ripple Current
140mA
Leakage Current
7.5 μA
Tolerance
±20%
Country of Origin
Malaysia
Product Details
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Stock information temporarily unavailable.
AED 665.60
AED 0.666 Each (On a Reel of 1000) (ex VAT)
AED 698.88
AED 0.699 Each (On a Reel of 1000) (inc. VAT)
1000
AED 665.60
AED 0.666 Each (On a Reel of 1000) (ex VAT)
AED 698.88
AED 0.699 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
| Quantity | Unit price | Per Reel |
|---|---|---|
| 1000 - 1000 | AED 0.666 | AED 665.60 |
| 2000 - 4000 | AED 0.614 | AED 614.40 |
| 5000 - 9000 | AED 0.563 | AED 563.20 |
| 10000+ | AED 0.563 | AED 563.20 |
Technical Documents
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
1000h
Series
FC SMD
Polarised
Polar
Ripple Current
140mA
Leakage Current
7.5 μA
Tolerance
±20%
Country of Origin
Malaysia
Product Details
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.