Technical Documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Polarised
Polar
Series
FC SMD
Ripple Current
670mA
Tolerance
±20%
Leakage Current
3 μA
Product Details
Stock information temporarily unavailable.
AED 27.65
AED 2.765 Each (In a Pack of 10) (ex VAT)
AED 29.03
AED 2.903 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 27.65
AED 2.765 Each (In a Pack of 10) (ex VAT)
AED 29.03
AED 2.903 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 2.765 | AED 27.65 |
| 50 - 90 | AED 2.355 | AED 23.55 |
| 100 - 240 | AED 2.15 | AED 21.50 |
| 250 - 990 | AED 1.894 | AED 18.94 |
| 1000+ | AED 1.792 | AED 17.92 |
Technical Documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Polarised
Polar
Series
FC SMD
Ripple Current
670mA
Tolerance
±20%
Leakage Current
3 μA
Product Details