Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H220P

RS Stock No.: 747-8790Brand: PanasonicManufacturers Part No.: EEEFC1H220P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Series

FC SMD

Polarised

Polar

Ripple Current

120mA

Leakage Current

11 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

FC Series reels

Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 1,230.50

AED 1.23 Each (On a Reel of 1000) (ex VAT)

AED 1,292.02

AED 1.292 Each (On a Reel of 1000) (inc. VAT)

Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H220P

AED 1,230.50

AED 1.23 Each (On a Reel of 1000) (ex VAT)

AED 1,292.02

AED 1.292 Each (On a Reel of 1000) (inc. VAT)

Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H220P

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
1000 - 1000AED 1.23AED 1,230.50
2000 - 4000AED 1.177AED 1,177.00
5000 - 9000AED 1.177AED 1,177.00
10000+AED 1.177AED 1,177.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Series

FC SMD

Polarised

Polar

Ripple Current

120mA

Leakage Current

11 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

FC Series reels

Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in