Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Series
FC SMD
Polarised
Polar
Ripple Current
670mA
Leakage Current
35 μA
Tolerance
±20%
Product details
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods
Stock information temporarily unavailable.
AED 963.00
AED 1.926 Each (On a Reel of 500) (ex VAT)
AED 1,011.15
AED 2.022 Each (On a Reel of 500) (inc. VAT)
500
AED 963.00
AED 1.926 Each (On a Reel of 500) (ex VAT)
AED 1,011.15
AED 2.022 Each (On a Reel of 500) (inc. VAT)
Stock information temporarily unavailable.
500
| Quantity | Unit price | Per Reel |
|---|---|---|
| 500 - 500 | AED 1.926 | AED 963.00 |
| 1000 - 2000 | AED 1.872 | AED 936.25 |
| 2500 - 4500 | AED 1.819 | AED 909.50 |
| 5000+ | AED 1.819 | AED 909.50 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Series
FC SMD
Polarised
Polar
Ripple Current
670mA
Leakage Current
35 μA
Tolerance
±20%
Product details
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods


