Panasonic 330μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V331P

RS Stock No.: 747-8829Brand: PanasonicManufacturers Part No.: EEEFC1V331P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

1000h

Series

FC SMD

Polarised

Polar

Ripple Current

670mA

Leakage Current

115.5 μA

Tolerance

±20%

Product details

FC Series reels

Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 856.00

AED 1.712 Each (On a Reel of 500) (ex VAT)

AED 898.80

AED 1.798 Each (On a Reel of 500) (inc. VAT)

Panasonic 330μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V331P

AED 856.00

AED 1.712 Each (On a Reel of 500) (ex VAT)

AED 898.80

AED 1.798 Each (On a Reel of 500) (inc. VAT)

Panasonic 330μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V331P

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

330µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

1000h

Series

FC SMD

Polarised

Polar

Ripple Current

670mA

Leakage Current

115.5 μA

Tolerance

±20%

Product details

FC Series reels

Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in