Technical Document
Specifications
Brand
PanasonicCapacitance
68µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Lifetime
2000h
Equivalent Series Resistance
1.36Ω
Series
FK SMD
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Stock information temporarily unavailable.
AED 13.64
AED 2.728 Each (In a Pack of 5) (ex VAT)
AED 14.32
AED 2.864 Each (In a Pack of 5) (inc. VAT)
5
AED 13.64
AED 2.728 Each (In a Pack of 5) (ex VAT)
AED 14.32
AED 2.864 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 2.728 | AED 13.64 |
| 25 - 370 | AED 1.926 | AED 9.63 |
| 375 - 1245 | AED 1.23 | AED 6.15 |
| 1250+ | AED 0.696 | AED 3.48 |
Technical Document
Specifications
Brand
PanasonicCapacitance
68µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Lifetime
2000h
Equivalent Series Resistance
1.36Ω
Series
FK SMD
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.


