Technical Document
Specifications
Brand
PanasonicCapacitance
68µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
5 x 5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Equivalent Series Resistance
700mΩ
Ripple Current
160mA
Automotive Standard
AEC-Q200
Series
FN-V
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
AED 0.70
Each (On a Reel of 1000) (ex VAT)
AED 0.735
Each (On a Reel of 1000) (inc VAT)
1000
AED 0.70
Each (On a Reel of 1000) (ex VAT)
AED 0.735
Each (On a Reel of 1000) (inc VAT)
1000
Technical Document
Specifications
Brand
PanasonicCapacitance
68µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
5 x 5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Equivalent Series Resistance
700mΩ
Ripple Current
160mA
Automotive Standard
AEC-Q200
Series
FN-V
Country of Origin
Malaysia