Panasonic 47 μF Capacitor 100V dc, Surface Mount Solder 500

RS Stock No.: 204-3417Brand: PanasonicManufacturers Part No.: EEEFN2A470UP
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47μF

Product Type

Capacitor

Voltage

100V dc

Mount Type

Surface Mount

Packaging

Carrier Tape

Polarity

Polar

Height

12mm

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

105°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Tolerance ±

20%

Ripple Current

200mA

Leakage Current

3μA

Equivalent Series Resistance ESR

0.7Ω

Series

FN-V

Automotive Standard

AEC-Q200

Dissipation Factor

0.07%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 882.75

AED 1.766 Each (On a Reel of 500) (ex VAT)

AED 926.89

AED 1.854 Each (On a Reel of 500) (inc. VAT)

Panasonic 47 μF Capacitor 100V dc, Surface Mount Solder 500

AED 882.75

AED 1.766 Each (On a Reel of 500) (ex VAT)

AED 926.89

AED 1.854 Each (On a Reel of 500) (inc. VAT)

Panasonic 47 μF Capacitor 100V dc, Surface Mount Solder 500

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

47μF

Product Type

Capacitor

Voltage

100V dc

Mount Type

Surface Mount

Packaging

Carrier Tape

Polarity

Polar

Height

12mm

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

105°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Tolerance ±

20%

Ripple Current

200mA

Leakage Current

3μA

Equivalent Series Resistance ESR

0.7Ω

Series

FN-V

Automotive Standard

AEC-Q200

Dissipation Factor

0.07%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in