Technical Document
Specifications
Brand
PanasonicCapacitance
150μF
Product Type
Capacitor
Voltage
6.3V dc
Mount Type
Surface Mount
Packaging
Tape
Height
5.4mm
Polarity
Polar
Length
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Tolerance ±
20%
Ripple Current
280mA
Leakage Current
37.5μA
Equivalent Series Resistance ESR
340mΩ
Series
FK
Automotive Standard
AEC-Q200
Dissipation Factor
0.14%
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 13.91
AED 1.391 Each (Supplied as a Tape) (ex VAT)
AED 14.61
AED 1.461 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 13.91
AED 1.391 Each (Supplied as a Tape) (ex VAT)
AED 14.61
AED 1.461 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
| Quantity | Unit price | Per Tape |
|---|---|---|
| 10 - 40 | AED 1.391 | AED 13.91 |
| 50 - 90 | AED 1.284 | AED 12.84 |
| 100 - 190 | AED 1.124 | AED 11.24 |
| 200 - 390 | AED 0.963 | AED 9.63 |
| 400+ | AED 0.749 | AED 7.49 |
Technical Document
Specifications
Brand
PanasonicCapacitance
150μF
Product Type
Capacitor
Voltage
6.3V dc
Mount Type
Surface Mount
Packaging
Tape
Height
5.4mm
Polarity
Polar
Length
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Tolerance ±
20%
Ripple Current
280mA
Leakage Current
37.5μA
Equivalent Series Resistance ESR
340mΩ
Series
FK
Automotive Standard
AEC-Q200
Dissipation Factor
0.14%
Country of Origin
Malaysia


