Technical Document
Specifications
Brand
PanasonicCapacitance
470μF
Product Type
Capacitor
Mount Type
Surface Mount
Packaging
Tape
Polarity
Polar
Height
5.4mm
Length
7.7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Equivalent Series Resistance ESR
340mΩ
Automotive Standard
AEC-Q200
Series
FK
Tolerance ±
20%
Ripple Current
280mA
Leakage Current
29.6μA
Dissipation Factor
0.26%
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 818.55
AED 0.91 Each (On a Reel of 900) (ex VAT)
AED 859.48
AED 0.955 Each (On a Reel of 900) (inc. VAT)
900
AED 818.55
AED 0.91 Each (On a Reel of 900) (ex VAT)
AED 859.48
AED 0.955 Each (On a Reel of 900) (inc. VAT)
Stock information temporarily unavailable.
900
Technical Document
Specifications
Brand
PanasonicCapacitance
470μF
Product Type
Capacitor
Mount Type
Surface Mount
Packaging
Tape
Polarity
Polar
Height
5.4mm
Length
7.7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Equivalent Series Resistance ESR
340mΩ
Automotive Standard
AEC-Q200
Series
FK
Tolerance ±
20%
Ripple Current
280mA
Leakage Current
29.6μA
Dissipation Factor
0.26%
Country of Origin
Malaysia


