Technical Document
Specifications
Brand
PanasonicCapacitance
1200µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.6mm
Lifetime
2000h
Equivalent Series Resistance
60mΩ
Ripple Current
1190mArms
Automotive Standard
AEC-Q200
Series
FT
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.16%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 3.95
Each (In a Pack of 10) (ex VAT)
AED 4.148
Each (In a Pack of 10) (inc VAT)
10
AED 3.95
Each (In a Pack of 10) (ex VAT)
AED 4.148
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.95 | AED 39.50 |
50 - 90 | AED 3.75 | AED 37.50 |
100 - 240 | AED 3.00 | AED 30.00 |
250+ | AED 2.90 | AED 29.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1200µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.6mm
Lifetime
2000h
Equivalent Series Resistance
60mΩ
Ripple Current
1190mArms
Automotive Standard
AEC-Q200
Series
FT
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.16%
Country of Origin
Japan