Technical Documents
Specifications
Brand
PanasonicCapacitance
330μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
50V
Mount Type
Surface
Construction
Aluminium Electrolytic Capacitor
Packaging
Reel pack
Polarity
Polar
Length
10.5mm
Package/Case
SMD
Minimum Operating Temperature
-55°C
Diameter
10mm
Pin Count
2
Termination Type
Surface Mount
Maximum Operating Temperature
105°C
Lifetime
5000 h
Standards/Approvals
RoHS
Automotive Standard
AEC-Q200
Tolerance ±
20%
Ripple Current
195mArms
Leakage Current
165μA
Equivalent Series Resistance ESR
0.12mΩ
Series
FT
Dissipation Factor
0.1%
Country of Origin
Japan
Product Details
The Panasonic Aluminium electrolytic capacitor is designed for high-temperature applications. It functions effectively in surface mount conditions, ensuring reliable performance in electronic circuits requiring low ESR values.
50
Stock information temporarily unavailable.
AED 44.80
AED 8.96 Each (Supplied as a Tape) (ex VAT)
AED 47.04
AED 9.408 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 44.80
AED 8.96 Each (Supplied as a Tape) (ex VAT)
AED 47.04
AED 9.408 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Tape |
|---|---|---|
| 5 - 45 | AED 8.96 | AED 44.80 |
| 50 - 245 | AED 6.246 | AED 31.23 |
| 250+ | AED 5.222 | AED 26.11 |
Technical Documents
Specifications
Brand
PanasonicCapacitance
330μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
50V
Mount Type
Surface
Construction
Aluminium Electrolytic Capacitor
Packaging
Reel pack
Polarity
Polar
Length
10.5mm
Package/Case
SMD
Minimum Operating Temperature
-55°C
Diameter
10mm
Pin Count
2
Termination Type
Surface Mount
Maximum Operating Temperature
105°C
Lifetime
5000 h
Standards/Approvals
RoHS
Automotive Standard
AEC-Q200
Tolerance ±
20%
Ripple Current
195mArms
Leakage Current
165μA
Equivalent Series Resistance ESR
0.12mΩ
Series
FT
Dissipation Factor
0.1%
Country of Origin
Japan
Product Details
The Panasonic Aluminium electrolytic capacitor is designed for high-temperature applications. It functions effectively in surface mount conditions, ensuring reliable performance in electronic circuits requiring low ESR values.
50