Technical Documents
Specifications
Brand
PanasonicCapacitance
330μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
35V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface
Packaging
Reel pack
Polarity
Polar
Length
10.2mm
Package/Case
SMD
Minimum Operating Temperature
-55°C
Diameter
8mm
Pin Count
2
Termination Type
Surface Mount
Maximum Operating Temperature
105°C
Lifetime
5000 h
Standards/Approvals
RoHS
Tolerance ±
20%
Ripple Current
850mArms
Leakage Current
115.5μA
Equivalent Series Resistance ESR
0.08mΩ
Series
FT
Automotive Standard
AEC-Q200
Dissipation Factor
0.12%
Country of Origin
Malaysia
Product Details
The Panasonic Aluminium electrolytic capacitor is designed for high temperature applications, ensuring reliability during demanding conditions. Ideal for surface mount configurations, it meets stringent industry standards, making it a Crucial component in various electronic devices.
53
Stock information temporarily unavailable.
AED 25.34
AED 5.069 Each (Supplied as a Tape) (ex VAT)
AED 26.61
AED 5.322 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 25.34
AED 5.069 Each (Supplied as a Tape) (ex VAT)
AED 26.61
AED 5.322 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Tape |
|---|---|---|
| 5 - 45 | AED 5.069 | AED 25.34 |
| 50 - 245 | AED 3.789 | AED 18.94 |
| 250 - 495 | AED 3.277 | AED 16.38 |
| 500+ | AED 3.277 | AED 16.38 |
Technical Documents
Specifications
Brand
PanasonicCapacitance
330μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
35V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface
Packaging
Reel pack
Polarity
Polar
Length
10.2mm
Package/Case
SMD
Minimum Operating Temperature
-55°C
Diameter
8mm
Pin Count
2
Termination Type
Surface Mount
Maximum Operating Temperature
105°C
Lifetime
5000 h
Standards/Approvals
RoHS
Tolerance ±
20%
Ripple Current
850mArms
Leakage Current
115.5μA
Equivalent Series Resistance ESR
0.08mΩ
Series
FT
Automotive Standard
AEC-Q200
Dissipation Factor
0.12%
Country of Origin
Malaysia
Product Details
The Panasonic Aluminium electrolytic capacitor is designed for high temperature applications, ensuring reliability during demanding conditions. Ideal for surface mount configurations, it meets stringent industry standards, making it a Crucial component in various electronic devices.
53