Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEHA0J101WR

RS Stock No.: 747-2733Brand: PanasonicManufacturers Part No.: EEEHA0J101WR
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

HA SMD

Polarised

Polar

Ripple Current

47mA

Leakage Current

6.3 μA

Tolerance

±20%

Product details

HA Series

Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 100 μF Capacitor 6.3V dc, Surface Mount Solder 1000
AED 0.506Each (On a Reel of 1000) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 38.79

AED 1.552 Each (In a Pack of 25) (ex VAT)

AED 40.73

AED 1.63 Each (In a Pack of 25) (inc. VAT)

Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEHA0J101WR

AED 38.79

AED 1.552 Each (In a Pack of 25) (ex VAT)

AED 40.73

AED 1.63 Each (In a Pack of 25) (inc. VAT)

Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEHA0J101WR

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 600AED 1.552AED 38.79
625 - 2475AED 0.749AED 18.72
2500+AED 0.482AED 12.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 100 μF Capacitor 6.3V dc, Surface Mount Solder 1000
AED 0.506Each (On a Reel of 1000) (ex VAT)

Technical Document

Specifications

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

HA SMD

Polarised

Polar

Ripple Current

47mA

Leakage Current

6.3 μA

Tolerance

±20%

Product details

HA Series

Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 100 μF Capacitor 6.3V dc, Surface Mount Solder 1000
AED 0.506Each (On a Reel of 1000) (ex VAT)