Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
1000h
Series
HA SMD
Polarised
Polar
Ripple Current
29mA
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
HA Series
Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.
AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Stock information temporarily unavailable.
AED 33.44
AED 1.338 Each (In a Pack of 25) (ex VAT)
AED 35.11
AED 1.405 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 33.44
AED 1.338 Each (In a Pack of 25) (ex VAT)
AED 35.11
AED 1.405 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 25 | AED 1.338 | AED 33.44 |
| 50 - 75 | AED 1.124 | AED 28.09 |
| 100 - 475 | AED 1.016 | AED 25.41 |
| 500 - 1975 | AED 0.856 | AED 21.40 |
| 2000+ | AED 0.802 | AED 20.06 |
Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
1000h
Series
HA SMD
Polarised
Polar
Ripple Current
29mA
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
HA Series
Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.
AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.


