Technical Documents
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
1000h
Series
HA SMD
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
28mA
Country of Origin
Malaysia
Product Details
Stock information temporarily unavailable.
AED 17.39
AED 0.696 Each (In a Pack of 25) (ex VAT)
AED 18.26
AED 0.731 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 17.39
AED 0.696 Each (In a Pack of 25) (ex VAT)
AED 18.26
AED 0.731 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 225 | AED 0.696 | AED 17.39 |
| 250 - 1225 | AED 0.482 | AED 12.04 |
| 1250 - 2475 | AED 0.374 | AED 9.36 |
| 2500+ | AED 0.268 | AED 6.69 |
Technical Documents
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.4mm
Height
5.4mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
1000h
Series
HA SMD
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
28mA
Country of Origin
Malaysia
Product Details