Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
3.1mm
Leakage Current
35.2 μA
Tolerance
±20%
Series
HA SMD
Polarised
Polar
Ripple Current
150mA
Country of Origin
Japan
Product details
HA Series
Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.
AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Stock information temporarily unavailable.
AED 17.92
AED 3.584 Each (In a Pack of 5) (ex VAT)
AED 18.82
AED 3.763 Each (In a Pack of 5) (inc. VAT)
5
AED 17.92
AED 3.584 Each (In a Pack of 5) (ex VAT)
AED 18.82
AED 3.763 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 120 | AED 3.584 | AED 17.92 |
| 125 - 495 | AED 1.498 | AED 7.49 |
| 500 - 745 | AED 1.444 | AED 7.22 |
| 750+ | AED 1.391 | AED 6.96 |
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
3.1mm
Leakage Current
35.2 μA
Tolerance
±20%
Series
HA SMD
Polarised
Polar
Ripple Current
150mA
Country of Origin
Japan
Product details
HA Series
Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.
AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.


