Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEETG1H100P

RS Stock No.: 867-5609Brand: PanasonicManufacturers Part No.: EEETG1H100P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lifetime

1000h

Equivalent Series Resistance

1.6Ω

Series

TG

Ripple Current

80mArms

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEETG1H100P
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEETG1H100P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 x 6.2mm

Height

6.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lifetime

1000h

Equivalent Series Resistance

1.6Ω

Series

TG

Ripple Current

80mArms

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in