Technical Document
Specifications
Brand
PanasonicCapacitance
8.2µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Polymer
Dimensions
7.3 x 4.3 x 1.8mm
Height
1.8mm
Length
7.3mm
Depth
4.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
45mΩ
Series
CD
Ripple Current
1.3A
Leakage Current
3 μA
Product details
CD Series
The CD Series of polymer capacitors are part of the wider SP-Cap Range from Panasonic. Featuring low ESR and excellent noise absorbing characteristics, these surface mount capacitors have a low profile, space saving construction and a long life. These surface mount aluminium capacitors provide 1000 hours endurance at +105°C.
Stable frequency characteristics
Stable temperature characteristics
Applications
Suitable applications for these polymer capacitors include power banks, smartphones, USB chargers, smart meters, LCD panels, servers and communication infrastructure.
Stock information temporarily unavailable.
Please check again later.
AED 5.45
Each (In a Pack of 5) (ex VAT)
AED 5.722
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 5.45
Each (In a Pack of 5) (ex VAT)
AED 5.722
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 5.45 | AED 27.25 |
125 - 245 | AED 2.05 | AED 10.25 |
250 - 370 | AED 1.95 | AED 9.75 |
375 - 1245 | AED 1.85 | AED 9.25 |
1250+ | AED 1.80 | AED 9.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
8.2µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Polymer
Dimensions
7.3 x 4.3 x 1.8mm
Height
1.8mm
Length
7.3mm
Depth
4.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
45mΩ
Series
CD
Ripple Current
1.3A
Leakage Current
3 μA
Product details
CD Series
The CD Series of polymer capacitors are part of the wider SP-Cap Range from Panasonic. Featuring low ESR and excellent noise absorbing characteristics, these surface mount capacitors have a low profile, space saving construction and a long life. These surface mount aluminium capacitors provide 1000 hours endurance at +105°C.
Stable frequency characteristics
Stable temperature characteristics
Applications
Suitable applications for these polymer capacitors include power banks, smartphones, USB chargers, smart meters, LCD panels, servers and communication infrastructure.