Panasonic 120μF Polymer Aluminium Polymer Capacitor 4V dc, Surface Mount - EEFLR0G121R

RS Stock No.: 866-3820Brand: PanasonicManufacturers Part No.: EEFLR0G121R
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

120µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1mm

Height

1mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

6.3Arms

Leakage Current

48 μA

Tolerance

±20%

Equivalent Series Resistance

9mΩ

Series

SP-Cap LR

Polarised

Polar

Product details

SP-CAP Surface Mount Type L series

Panasonic Conductive Polymer Aluminium Capacitors, LX, LR, LS and LT series. These general purpose capacitors feature low ESR and ESL.

Features & Benefits:

Low profile (1.0mm (maximum), 1.1mm, 1.4mm height)
Low ESR: 4.5mΩ to 15mΩ (LR, LS and LT series) and 4.5mΩ to 15mΩ for LX series
Low ESL (3-terminals: 50% less than 2-terminals)
Large Capacitance up to 560μF for the LX series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 120μF Polymer Aluminium Polymer Capacitor 4V dc, Surface Mount - EEFLR0G121R

P.O.A.

Panasonic 120μF Polymer Aluminium Polymer Capacitor 4V dc, Surface Mount - EEFLR0G121R
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

120µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1mm

Height

1mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

6.3Arms

Leakage Current

48 μA

Tolerance

±20%

Equivalent Series Resistance

9mΩ

Series

SP-Cap LR

Polarised

Polar

Product details

SP-CAP Surface Mount Type L series

Panasonic Conductive Polymer Aluminium Capacitors, LX, LR, LS and LT series. These general purpose capacitors feature low ESR and ESL.

Features & Benefits:

Low profile (1.0mm (maximum), 1.1mm, 1.4mm height)
Low ESR: 4.5mΩ to 15mΩ (LR, LS and LT series) and 4.5mΩ to 15mΩ for LX series
Low ESL (3-terminals: 50% less than 2-terminals)
Large Capacitance up to 560μF for the LX series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more