Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
560µF
Voltage
2V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
4.5mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
1.9mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 1.9mm
Series
SP-Cap SX
Dissipation Factor
6%
Polarised
Polar
Ripple Current
8.5Arms
Minimum Operating Temperature
-55°C
Leakage Current
112 μA
Lifetime
2000h
Product details
SP-CAP Surface Mount Type S Series
Panasonic Conductive Polymer Aluminium Capacitors series. These capacitors are ideal for ensuring the safe operation of sensitive components within your electronic circuits.
Features & Benefits:
SS, ST and SR Series are low profile (1.0 mm (maximum), 1.1 mm, 1.4 mm height) products
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes
Stock information temporarily unavailable.
Please check again later.
AED 1.25
Each (In a Pack of 5) (ex VAT)
AED 1.312
Each (In a Pack of 5) (inc VAT)
5
AED 1.25
Each (In a Pack of 5) (ex VAT)
AED 1.312
Each (In a Pack of 5) (inc VAT)
5
Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
560µF
Voltage
2V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
4.5mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
1.9mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 1.9mm
Series
SP-Cap SX
Dissipation Factor
6%
Polarised
Polar
Ripple Current
8.5Arms
Minimum Operating Temperature
-55°C
Leakage Current
112 μA
Lifetime
2000h
Product details
SP-CAP Surface Mount Type S Series
Panasonic Conductive Polymer Aluminium Capacitors series. These capacitors are ideal for ensuring the safe operation of sensitive components within your electronic circuits.
Features & Benefits:
SS, ST and SR Series are low profile (1.0 mm (maximum), 1.1 mm, 1.4 mm height) products
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes