G-AA Al electrolytic cap,47000uF 50V

RS Stock No.: 414-7995Brand: PanasonicManufacturers Part No.: EEGAA1H473FHM
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47pF

Voltage

50V dc

Mounting Type

Panel Mount

Technology

Electrolytic

Dimensions

50.8 (Dia.) x 92.08mm

Height

92.08mm

Minimum Operating Temperature

-40°C

Diameter

50.8mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Equivalent Series Resistance

9mΩ

Ripple Current

12.85A

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

G-AA Al electrolytic cap,47000uF 50V

P.O.A.

G-AA Al electrolytic cap,47000uF 50V

Stock information temporarily unavailable.

Technical Document

Specifications

Capacitance

47pF

Voltage

50V dc

Mounting Type

Panel Mount

Technology

Electrolytic

Dimensions

50.8 (Dia.) x 92.08mm

Height

92.08mm

Minimum Operating Temperature

-40°C

Diameter

50.8mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Equivalent Series Resistance

9mΩ

Ripple Current

12.85A

Tolerance

±20%