G-BA Al electrolytic cap,6800uF 100V

RS Stock No.: 414-8235Brand: PanasonicManufacturers Part No.: EEGBA2A682CHM
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

6800µF

Voltage

100V dc

Mounting Type

Panel Mount

Technology

Electrolytic

Dimensions

34.93 (Dia.) x 41.28mm

Height

92.08mm

Minimum Operating Temperature

-40°C

Diameter

34.925mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

35mΩ

Ripple Current

5.99A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 6800 μF Capacitor 100V dc, Screw
AED 120.89Each (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

G-BA Al electrolytic cap,6800uF 100V

P.O.A.

G-BA Al electrolytic cap,6800uF 100V

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 6800 μF Capacitor 100V dc, Screw
AED 120.89Each (ex VAT)

Technical Document

Specifications

Capacitance

6800µF

Voltage

100V dc

Mounting Type

Panel Mount

Technology

Electrolytic

Dimensions

34.93 (Dia.) x 41.28mm

Height

92.08mm

Minimum Operating Temperature

-40°C

Diameter

34.925mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

35mΩ

Ripple Current

5.99A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 6800 μF Capacitor 100V dc, Screw
AED 120.89Each (ex VAT)