Technical Documents
Specifications
Brand
PanasonicCapacitance
680μF
Product Type
Aluminium Polymer Capacitor
Voltage
35V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface
Packaging
Reel pack
Polarity
Polar
Length
16.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Pin Count
2
Termination Type
Surface Mount
Maximum Operating Temperature
135°C
Lifetime
4000 h
Standards/Approvals
RoHS
Ripple Current
4000mArms
Leakage Current
238μA
Equivalent Series Resistance ESR
11mΩ
Series
ZSU
Automotive Standard
AEC-Q200
Dissipation Factor
0.12%
Country of Origin
Japan
Product Details
The Panasonic Hybrid conductive polymer aluminium electrolytic capacitor delivers robust performance and reliability in demanding applications, with high endurance against heat and ripple current, making it Ideal for various electronic devices.
42
Stock information temporarily unavailable.
AED 98.71
AED 19.742 Each (Supplied as a Tape) (ex VAT)
AED 103.65
AED 20.729 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 98.71
AED 19.742 Each (Supplied as a Tape) (ex VAT)
AED 103.65
AED 20.729 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Tape |
|---|---|---|
| 5 - 20 | AED 19.742 | AED 98.71 |
| 25+ | AED 19.688 | AED 98.44 |
Technical Documents
Specifications
Brand
PanasonicCapacitance
680μF
Product Type
Aluminium Polymer Capacitor
Voltage
35V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface
Packaging
Reel pack
Polarity
Polar
Length
16.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Pin Count
2
Termination Type
Surface Mount
Maximum Operating Temperature
135°C
Lifetime
4000 h
Standards/Approvals
RoHS
Ripple Current
4000mArms
Leakage Current
238μA
Equivalent Series Resistance ESR
11mΩ
Series
ZSU
Automotive Standard
AEC-Q200
Dissipation Factor
0.12%
Country of Origin
Japan
Product Details
The Panasonic Hybrid conductive polymer aluminium electrolytic capacitor delivers robust performance and reliability in demanding applications, with high endurance against heat and ripple current, making it Ideal for various electronic devices.
42