Technical Document
Specifications
Brand
PanasonicCapacitance
330μF
Product Type
Hybrid Aluminium Electrolytic Capacitor
Voltage
25, 25V
Construction
Conductive Polymer Hybrid Aluminium Electrolytic Capacitor
Mount Type
Surface Mount
Packaging
Taping
Height
10mm
Polarity
Polar
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
135°C
Lifetime
4000 h
Standards/Approvals
RoHS Compliant
Tolerance ±
20%
Ripple Current
3900mA
Leakage Current
82.5μA
Equivalent Series Resistance ESR
16mΩ
Series
ZVU
Automotive Standard
AEC-Q200
Dissipation Factor
0.14%
Country of Origin
Japan
Stock information temporarily unavailable.
AED 55.91
AED 11.182 Each (In a Pack of 5) (ex VAT)
AED 58.71
AED 11.741 Each (In a Pack of 5) (inc. VAT)
5
AED 55.91
AED 11.182 Each (In a Pack of 5) (ex VAT)
AED 58.71
AED 11.741 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 11.182 | AED 55.91 |
| 25+ | AED 11.128 | AED 55.64 |
Technical Document
Specifications
Brand
PanasonicCapacitance
330μF
Product Type
Hybrid Aluminium Electrolytic Capacitor
Voltage
25, 25V
Construction
Conductive Polymer Hybrid Aluminium Electrolytic Capacitor
Mount Type
Surface Mount
Packaging
Taping
Height
10mm
Polarity
Polar
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
135°C
Lifetime
4000 h
Standards/Approvals
RoHS Compliant
Tolerance ±
20%
Ripple Current
3900mA
Leakage Current
82.5μA
Equivalent Series Resistance ESR
16mΩ
Series
ZVU
Automotive Standard
AEC-Q200
Dissipation Factor
0.14%
Country of Origin
Japan


