Panasonic 330 μF Hybrid Aluminium Electrolytic Capacitor 25V, 25 V, Surface Mount - EEHZV1E331UV

RS Stock No.: 688-006Brand: PanasonicManufacturers Part No.: EEHZV1E331UV
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Product Type

Hybrid Aluminium Electrolytic Capacitor

Capacitance

330μF

Voltage

25, 25V

Construction

Conductive Polymer Hybrid Aluminium Electrolytic Capacitor

Mount Type

Surface Mount

Packaging

Taping

Polarity

Polar

Height

10mm

Length

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

135°C

Lifetime

4000 h

Standards/Approvals

RoHS Compliant

Equivalent Series Resistance ESR

16mΩ

Series

ZVU

Automotive Standard

AEC-Q200

Tolerance ±

20%

Ripple Current

3900mA

Leakage Current

82.5μA

Dissipation Factor

0.14%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 64.47

AED 12.894 Each (In a Pack of 5) (ex VAT)

AED 67.69

AED 13.539 Each (In a Pack of 5) (inc. VAT)

Panasonic 330 μF Hybrid Aluminium Electrolytic Capacitor 25V, 25 V, Surface Mount - EEHZV1E331UV

AED 64.47

AED 12.894 Each (In a Pack of 5) (ex VAT)

AED 67.69

AED 13.539 Each (In a Pack of 5) (inc. VAT)

Panasonic 330 μF Hybrid Aluminium Electrolytic Capacitor 25V, 25 V, Surface Mount - EEHZV1E331UV

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20AED 12.894AED 64.47
25+AED 12.84AED 64.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Product Type

Hybrid Aluminium Electrolytic Capacitor

Capacitance

330μF

Voltage

25, 25V

Construction

Conductive Polymer Hybrid Aluminium Electrolytic Capacitor

Mount Type

Surface Mount

Packaging

Taping

Polarity

Polar

Height

10mm

Length

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

135°C

Lifetime

4000 h

Standards/Approvals

RoHS Compliant

Equivalent Series Resistance ESR

16mΩ

Series

ZVU

Automotive Standard

AEC-Q200

Tolerance ±

20%

Ripple Current

3900mA

Leakage Current

82.5μA

Dissipation Factor

0.14%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more