Technical Document
Specifications
Brand
PanasonicCapacitance
560μF
Product Type
Hybrid Aluminium Electrolytic Capacitor
Voltage
25V
Construction
Conductive Polymer Hybrid Aluminium Electrolytic Capacitor
Mount Type
Surface Mount
Packaging
Taping
Height
12mm
Polarity
Polar
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
135°C
Lifetime
4000 h
Standards/Approvals
RoHS Compliant
Tolerance ±
20%
Ripple Current
4600mA
Leakage Current
140μA
Equivalent Series Resistance ESR
12mΩ
Series
ZVU
Automotive Standard
AEC-Q200
Dissipation Factor
0.14%
Country of Origin
Japan
Stock information temporarily unavailable.
AED 79.45
AED 15.89 Each (In a Pack of 5) (ex VAT)
AED 83.42
AED 16.684 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 79.45
AED 15.89 Each (In a Pack of 5) (ex VAT)
AED 83.42
AED 16.684 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 15.89 | AED 79.45 |
| 25+ | AED 15.836 | AED 79.18 |
Technical Document
Specifications
Brand
PanasonicCapacitance
560μF
Product Type
Hybrid Aluminium Electrolytic Capacitor
Voltage
25V
Construction
Conductive Polymer Hybrid Aluminium Electrolytic Capacitor
Mount Type
Surface Mount
Packaging
Taping
Height
12mm
Polarity
Polar
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
135°C
Lifetime
4000 h
Standards/Approvals
RoHS Compliant
Tolerance ±
20%
Ripple Current
4600mA
Leakage Current
140μA
Equivalent Series Resistance ESR
12mΩ
Series
ZVU
Automotive Standard
AEC-Q200
Dissipation Factor
0.14%
Country of Origin
Japan


