Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETED2D471BA

RS Stock No.: 575-337Brand: PanasonicManufacturers Part No.: EETED2D471BA
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Equivalent Series Resistance

317mΩ

Series

ED SNAP IN

Ripple Current

1.85A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETED2D471BA

P.O.A.

Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - EETED2D471BA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Equivalent Series Resistance

317mΩ

Series

ED SNAP IN

Ripple Current

1.85A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more