Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Ripple Current
2.64A
Tolerance
±20%
Series
TS SNAP IN
Equivalent Series Resistance
317mΩ
Product details
ED Series type TS
Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Ripple Current
2.64A
Tolerance
±20%
Series
TS SNAP IN
Equivalent Series Resistance
317mΩ
Product details
ED Series type TS
Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies


