Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Tolerance
±20%
Equivalent Series Resistance
678mΩ
Series
TS SNAP IN
Ripple Current
1.83A
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
250V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Tolerance
±20%
Equivalent Series Resistance
678mΩ
Series
TS SNAP IN
Ripple Current
1.83A