Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G221KJ

RS Stock No.: 711-8265PBrand: PanasonicManufacturers Part No.: EETEE2G221KJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

EE SNAP IN

Ripple Current

1.79A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 220 μF Capacitor 400V dc, Snap-in
P.O.A.Each (Supplied in a Box) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G221KJ
Select packaging type

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G221KJ

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 220 μF Capacitor 400V dc, Snap-in
P.O.A.Each (Supplied in a Box) (ex VAT)

Technical Document

Specifications

Capacitance

220µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

EE SNAP IN

Ripple Current

1.79A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 220 μF Capacitor 400V dc, Snap-in
P.O.A.Each (Supplied in a Box) (ex VAT)