Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHC2G151BA

RS Stock No.: 575-258Brand: PanasonicManufacturers Part No.: EETHC2G151BA
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

150µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Equivalent Series Resistance

1.216Ω

Series

HC SNAP IN

Ripple Current

880mA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHC2G151BA

P.O.A.

Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHC2G151BA

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

150µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Equivalent Series Resistance

1.216Ω

Series

HC SNAP IN

Ripple Current

880mA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in